Reference Only
106845-0099
Conduit Fittings & Accessories Polymicro Inner-Lok GC Union (5 pk), Inner Diameter 200 m, Outer Diameter 1800 m, TQNE2502000
Datasheet
106845-0099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Accessories | |
| Type | Polymicro Inner-Lock Capillary Tubing | |
| Length | 38 mm | |
| Material | Fused Silica | |
| Inside Diameter | 200 um | |
| Series | 106845 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 01068450099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?