Reference Only
1069640000
Pluggable Terminal Blocks SHL-SMT 5.00/04GL 4.2BX.
Datasheet
1069640000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Current Rating | 9 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 14.4 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 27.6 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 108 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,37 € | 255,96 € | |
| 2,13 € | 460,08 € | |
| 2,04 € | 1.101,60 € | |
| 1,95 € | 2.106,00 € |
Need more?