Reference Only
107-197D781DD-3S
Ground Wire & Ground Braid General Duty Ground Strap.
Datasheet
107-197D781DD-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Ground Wire & Ground Braid | |
| Wire Gauge | 36 AWG | |
| Insulation Material | Stainless Steel | |
| Product Type | Ground Wire & Ground Braid | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 392,70 € | 3.927,00 € | |
| 392,68 € | 9.817,00 € |
Need more?