
1070.0480
Capacitive Touch Sensors Touchscreen 17.1".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Capacitive Touch Sensors | |
| Product Type | Touch Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 264,40 € | 264,40 € | |
| 223,08 € | 1.115,40 € | |
| 213,94 € | 2.139,40 € | |
| 207,56 € | 5.189,00 € | |
| 206,86 € | 10.343,00 € |
Need more?