
1070.0486
Capacitive Touch Sensors Touchscreen 8.4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Capacitive Touch Sensors | |
| Product Type | Touch Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,75 € | 74,75 € | |
| 74,21 € | 371,05 € | |
| 64,02 € | 640,20 € | |
| 63,54 € | 1.588,50 € | |
| 62,75 € | 3.137,50 € | |
| 60,36 € | 6.036,00 € |
Need more?