Reference Only
1070620000
Electrical Enclosure Accessories CH20M22 S PSCSC BL.
Datasheet
1070620000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Electronic Housings | |
| Type | Side Element | |
| Color | Blue (Light Blue) | |
| Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,07 € | 30,70 € | |
| 2,79 € | 55,80 € | |
| 2,60 € | 130,00 € | |
| 2,53 € | 253,00 € | |
| 2,45 € | 490,00 € | |
| 2,43 € | 1.215,00 € | |
| 2,41 € | 2.410,00 € |
Need more?