
1073020030
Sensor Cables / Actuator Cables .
Datasheet
1073020030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | M8 | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 300 mm (11.811 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Jacket Color | Black | |
| IP Rating | IP65, IP66, IP69 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,41 € | 15,41 € | |
| 13,35 € | 133,50 € | |
| 12,66 € | 316,50 € | |
| 12,47 € | 623,50 € | |
| 11,00 € | 1.100,00 € | |
| 10,38 € | 2.595,00 € |
Need more?