
107307-22
Circular Push Pull Connectors RECEPTACLE BACKSHELL;BLACK;NYLON;0.210".
Datasheet
107307-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Series | PL-900SM-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 51 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,08 € | 412,08 € | |
| 7,86 € | 786,00 € | |
| 7,01 € | 1.752,50 € | |
| 6,58 € | 3.290,00 € | |
| 6,02 € | 6.020,00 € |
Need more?