Reference Only
1073350000
Modular Connectors / Ethernet Connectors CH20M22 B GGY/BK.
Datasheet
1073350000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Wire Housings | |
| Type | Housing | |
| Mounting Style | SMD/SMT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Accessory Type | Modular Housing | |
| Flammability Rating | UL 94 V-0 | |
| Number of Positions | 24 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,36 € | 63,60 € | |
| 5,71 € | 114,20 € | |
| 5,43 € | 271,50 € | |
| 5,08 € | 508,00 € | |
| 4,91 € | 982,00 € |
Need more?