Reference Only
10738111
Automotive Connectors CONN 2 F SICMA-3 1.5 BLU.
Datasheet
10738111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Blue | |
| Sealed / Unsealed | Unsealed | |
| Series | Inline Unsealed Connector | |
| Contact Gender | Socket (Female) | |
| Dimensions | 48.5 mm x 18.65 mm x 12.6 mm | |
| Family | SICMA | |
| Height | 12.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 48.5 mm | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 18.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,153 € | 153,00 € | |
| 0,145 € | 435,00 € | |
| 0,142 € | 710,00 € | |
| 0,134 € | 1.340,00 € |
Need more?