Reference Only
1076650000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1076650000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Flat Gasket | |
| Color | Red | |
| Material | Nylon | |
| Screw/Thread Size | M32 | |
| Inside Diameter | 32.5 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 35,75 € | |
| 1,40 € | 70,00 € | |
| 1,35 € | 135,00 € | |
| 1,31 € | 327,50 € | |
| 1,28 € | 640,00 € | |
| 1,26 € | 1.260,00 € | |
| 1,22 € | 3.050,00 € |
Need more?