
107802-02
Circular Push Pull Connectors RECEPTACLE BACKSHELL;GRAY;NYLON;0.267".
Datasheet
107802-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Color | Gray | |
| Series | PL-1200RG-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 47 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,65 € | 406,55 € | |
| 8,31 € | 415,50 € | |
| 7,84 € | 784,00 € | |
| 7,15 € | 1.787,50 € | |
| 6,70 € | 3.350,00 € | |
| 6,54 € | 6.540,00 € |
Need more?