Reference Only
1081335
Charge Controllers .
Datasheet
1081335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Charge Controllers | |
| Product Type | Charge Controllers | |
| Type | AC Charging Controller | |
| Mounting Style | Panel Mount | |
| Charging Mode | Mode 3, Case C | |
| Interface Type | RS-485 | |
| IP Rating | IP20 | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 249,69 € | 249,69 € | |
| 229,65 € | 2.296,50 € |
Need more?