Reference Only
1083900000
Terminal Block Tools & Accessories .
Datasheet
1083900000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Busbar | |
| For Use With | Terminal Block | |
| Color | Gray | |
| Material | Steel, Galvanised | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,34 € | 14,34 € | |
| 10,41 € | 104,10 € | |
| 9,31 € | 232,75 € | |
| 8,81 € | 440,50 € | |
| 8,12 € | 812,00 € | |
| 7,42 € | 1.855,00 € | |
| 7,12 € | 3.560,00 € | |
| 6,91 € | 6.910,00 € |
Need more?