Reference Only
1085CAN-602J=P3
NFC/RFID Transponder Coils .
Datasheet
1085CAN-602J=P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | NFC/RFID Transponder Coils | |
| Package / Case | 13.8 mm x 13.8 mm x 3.6 mm | |
| Inductance | 6 mH | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | SA3D14 | |
| Packaging | Reel | |
| Height | 3.6 mm | |
| Length | 13.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | NFC/RFID Transponder Coils | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Width | 13.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,94 € | 2.205,00 € |
Need more?