10863984 Aptiv

10863984

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal

Manufacturer:

Mfr Part:
10863984

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingTin
Series1.5 Clean Body Unsealed
PackagingStrip
Contact GenderSocket (Female)
FamilySICMA
Maximum Operating Temperature+ 135 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Strip

Pricing not available for this package type
Need pricing?