10867079 Aptiv (formerly Delphi)

10867079

Automotive Connectors 50 way F 1.5 SICMA Panel Through Sealed Connector

Manufacturer:

Mfr Part:
10867079

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions50 Position
GenderReceptacle (Female)
ColorBlack
SeriesPanel Through Sealed
Dimensions38.2 mm L x 51.6 mm W x 44.5 mm H
FamilySICMA
Height44.5 mm
Length38.2 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width51.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?