Reference Only
109-00088
Cable Ties Q Tie, 4.1" Long, 18lb Tensile Strength, PA66HS, Black, 100/pkg.
Datasheet
109-00088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 4.1 in | |
| Width | 0.102 in | |
| Maximum Bundle Diameter | 0.94 in | |
| Tensile Strength | 80 N | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | Q-Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306346456 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,331 € | 33,10 € | |
| 0,326 € | 65,20 € | |
| 0,299 € | 149,50 € | |
| 0,293 € | 293,00 € | |
| 0,275 € | 550,00 € |
Need more?