Reference Only
109-00105
Cable Ties Q Tie, 8.3" Long, 50lb Tensile Strength, PA66HS, Black, 100/pkg.
Datasheet
109-00105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 8.27 in | |
| Width | 0.185 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 220 N | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | Q-Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306346753 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,501 € | 50,10 € | |
| 0,491 € | 98,20 € | |
| 0,453 € | 226,50 € | |
| 0,439 € | 439,00 € | |
| 0,425 € | 850,00 € |
Need more?