Reference Only
109D436X0100T2
Tantalum Capacitors - Wet 100volt 43uF 20% Standard Rating.
Datasheet
109D436X0100T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 43 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Axial | |
| Length | 23.4 mm (0.921 in) | |
| Diameter | 10.31 mm (0.406 in) | |
| Mfr Case Code | T Case | |
| Tolerance | 20 % | |
| ESR | 6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 109D | |
| Leakage Current | 17 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Sintered Anode | |
| Ripple Current | 300 mA | |
| Subcategory | Capacitors | |
| Tradename | Tantalex | |
| Type | Sintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,23 € | 1.164,60 € |
Need more?