Reference Only
10ARCV75
Obsolete
Ceramic Disc Capacitors AXIAL CERAMIC DISC
Datasheet
10ARCV75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 7.5 pF | |
| Termination Style | Axial | |
| Product | Ceramic Disc Capacitors | |
| Series | AR | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Unspecified Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?