Reference Only
10BRCX-401-A1HR
Obsolete
Encoders
Datasheet
10BRCX-401-A1HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Encoders | |
| Series | Size 10 | |
| Product | Resolvers | |
| Type | Absolute | |
| Technology | Rotary | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Tradename | Harowe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?