Reference Only
10E24-P15-10PPM
DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient.
Datasheet
10E24-P15-10PPM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 15 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 23 V | |
| Input Voltage, Max | 30 V | |
| Output Voltage-Channel 1 | 0 V to 10 kV | |
| Output Current-Channel 1 | 1.5 mA | |
| Length | 152 mm (5.984 in) | |
| Width | 97 mm (3.819 in) | |
| Height | 38 mm (1.496 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | + 10 C | |
| Series | E | |
| Case Style | Enclosed | |
| Mounting Style | Chassis | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7);Acrylamide (79-06-1);Lead monoxide (lead oxide) (13 |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.653,19 € | 6.612,76 € |
Need more?