Reference Only
10EV010.ZXPCBL
Obsolete
Automotive Fuses
Datasheet
10EV010.ZXPCBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Electric Vehicle Fuses | |
| Current Rating | 10 A | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 20 kA | |
| Melting I2t | 310 A2 Sec | |
| Mounting Style | Through Hole | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Red | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 10EV | |
| Packaging | Bulk | |
| Resistance | 12.8 mOhms | |
| Diameter | 10.3 mm | |
| Length | 38.9 mm | |
| Subcategory | Fuses | |
| Type | High Voltage Fuse | |
| Voltage Drop | 114 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?