Reference Only
10KEVD10BFPW
Power Line Filters KEV 10A 2S SP WYE 520 VAC.
Datasheet
10KEVD10BFPW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Very High-Performance EMI Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 10 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Quick Connect, Screw | |
| Leakage Current | 10 mA | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA | |
| Height | 60 mm | |
| Length | 270 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 140 mm | |
| Part # Aliases | 4-1609998-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 197,30 € | 1.183,80 € | |
| 193,38 € | 2.320,56 € | |
| 193,35 € | 5.800,50 € | |
| 188,29 € | 10.167,66 € |
Need more?