Reference Only

10NHG01B

Industrial & Electrical Fuses 10A 500V GL/GG SIZE 01 DUAL IN.

Manufacturer:

Mfr Part:
10NHG01B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating10 A
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Termination StyleKnife Blade
ClassClass aR Fuses
Fuse Size / GroupNHG01
Indicator StyleDual Indicator
PackagingBulk
SeriesNHG_B
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
150,92 €452,76 €
Need more?
Contact Us