Reference Only

10TCCQ82

Obsolete
Ceramic Disc Capacitors 1kV 5% 82pF

Manufacturer:

Mfr Part:
10TCCQ82

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance82 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricC0G (NP0)
Lead Spacing9.5 mm (0.374 in)
Diameter12.4 mm
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series561R
PackagingReel
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 30 PPM / C
TypeLower Voltage Ceramic DC Disc Capacitors 1 kVDC Precision Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?