Reference Only
10Y-E3H-CGG-2.00
New Product
Fiber Optic Cable Assemblies 3M 800G OSFP AEC Cable Assemblies 10Y, 2.00m, 30awg, Black.
Datasheet
10Y-E3H-CGG-2.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 10Y | |
| Connector End A | OSFP | |
| Connector End B | OSFP | |
| Cable Length | 2 m | |
| Jacket Color | Black | |
| Data Transmission Rate | 800 Gb/s | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 7100394790 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.627,22 € | 16.272,20 € |
Need more?