Reference Only
11-17-2140
Punches & Dies 7163-8 PUNCH SPACER.
Datasheet
11-17-2140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2017, 11-18-2024, 11-18-2097, 11-18-2098, 11-18-2167, 63891-4000, 638914-100, 63891-4200, 63892-1000, 63892-1100 | |
| Description/Function | Punch spacer | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11172140 7163 8 0011172140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,63 € | 336,30 € | |
| 33,08 € | 992,40 € | |
| 32,66 € | 1.633,00 € | |
| 32,36 € | 3.236,00 € | |
| 32,18 € | 6.436,00 € |
Need more?