Reference Only
11-18-4050
Punches & Dies 60706-12 CONDUCTOR PUNCH.
Datasheet
11-18-4050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2007, 11-18-2010, 11-18-2011, 11-18-3006, 11-18-3007, 11-18-3010, 11-18-3011, 63892-4000, 63892-4070, 63892-4200, 63892-4270, 63892-4300, 63892-4370 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184050 60706 12 0011184050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8207209000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 258,39 € | 258,39 € | |
| 244,68 € | 1.223,40 € | |
| 237,19 € | 2.371,90 € | |
| 232,68 € | 5.817,00 € |
Need more?