Reference Only
11-18-4077
Punches & Dies INSULATION PUNCH.
Datasheet
11-18-4077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2017, 11-18-2097, 11-18-2130, 11-18-2162, 11-18-3017, 11-18-3092, 11-18-3121, 11-18-3153, 63891-4000, 63891-4070, 63892-1000, 63892-1070 | |
| Description/Function | Punch, insulation | |
| Packaging | Bulk | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184077 60707 2 0011184077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 132,61 € | 397,83 € | |
| 121,85 € | 731,10 € | |
| 117,94 € | 1.415,28 € | |
| 113,52 € | 3.065,04 € |
Need more?