Reference Only
11-18-4120
Punches & Dies 60707-9 CONDUCTOR PUNCH.
Datasheet
11-18-4120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2024, 11-18-2098, 11-18-3024, 11-18-3093, 63891-4100, 63891-4170, 63892-1100, 63892-1170 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184120 60707 9 0011184120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8207209000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 279,17 € | 279,17 € | |
| 258,42 € | 1.292,10 € | |
| 250,32 € | 2.503,20 € | |
| 239,90 € | 5.997,50 € |
Need more?