Reference Only
11-18-4219
Punches & Dies 60714-15 BARREL FORM PUNCH.
Datasheet
11-18-4219 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2043, 11-18-3043, 63893-4100, 63893-4170 | |
| Description/Function | Punch, barrel form | |
| Packaging | Bulk | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184219 60714 15 0011184219 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8207209000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,90 € | 271,80 € | |
| 132,20 € | 793,20 € | |
| 129,85 € | 1.298,50 € | |
| 128,09 € | 3.330,34 € | |
| 127,02 € | 6.351,00 € |
Need more?