Reference Only
11-18-4448
Punches & Dies 60739A101 CONDUCTOR PUNCH.
Datasheet
11-18-4448 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2080, 11-18-2232, 11-18-3075, 63803-1000, 63803-1070, 63803-1200, 63803-1270, 63882-1000, 63882-1070, 63882-1200, 63882-1270 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184448 60739A101 0011184448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207303020 |
| TARIC | 8207209000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,00 € | 265,00 € | |
| 259,22 € | 1.296,10 € | |
| 255,04 € | 2.550,40 € | |
| 249,99 € | 6.249,75 € |
Need more?