Reference Only
11-18-4873
Punches & Dies 60800A128 INSULATION PUNCH.
Datasheet
11-18-4873 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2143, 11-18-2158, 11-18-2235, 11-18-3134, 11-18-3149, 63803-2000, 63803-2070, 63803-2100, 63803-2170, 63803-2200, 63803-2270, 63892-7000, 63892-7070, 63892-7100, 63892-7170, 63892-7200 | |
| Description/Function | Punch, insulation | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184873 60800A128 0011184873 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,61 € | 301,83 € | |
| 93,18 € | 559,08 € | |
| 92,01 € | 1.104,12 € | |
| 89,67 € | 2.421,09 € |
Need more?