Reference Only
11-18-5077
Punches & Dies 60816A106 CONDUCTOR PUNCH.
Datasheet
11-18-5077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2191, 11-18-2193, 11-18-2194, 11-18-3140, 11-18-3184, 11-18-3187, 63893-3000, 63893-3070, 63893-3100, 63893-3170, 63893-3200, 63893-3270, 63893-3300, 63893-3370 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11185077 60816A106 0011185077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8207209000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 263,40 € | 526,80 € | |
| 257,22 € | 1.543,32 € | |
| 253,12 € | 2.531,20 € | |
| 247,83 € | 6.443,58 € |
Need more?