Reference Only
11-18-5342
Punches & Dies 60730B136 BARRL FORM PUNCH.
Datasheet
11-18-5342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2203, 11-18-3196, 63891-8000, 63891-8070 | |
| Description/Function | Punch, barrel form | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11185342 60730B136 0011185342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207303020 |
| TARIC | 8207209000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 637,39 € | 637,39 € | |
| 618,44 € | 3.092,20 € | |
| 604,99 € | 6.049,90 € |
Need more?