Reference Only
11-18-5419
Punches & Dies 60843A108 INSULATION PUNCH.
Datasheet
11-18-5419 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2216, 11-18-3208, 63830-4000, 63830-4070, 63891-9000, 63891-9070 | |
| Description/Function | Punch, insulation | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11185419 60843A108 0011185419 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8207209000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 180,19 € | 540,57 € | |
| 167,03 € | 1.002,18 € | |
| 163,81 € | 1.965,72 € | |
| 160,44 € | 4.331,88 € | |
| 160,23 € | 8.171,73 € |
Need more?