Reference Only
11-24-1017
Punches & Dies Cut-off Punch.
Datasheet
11-24-1017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-40-2001, 11-40-2002, 11-40-2003, 11-40-2020, 11-40-2083, 11-40-2131, 11-40-2212, 11-40-2214, 11-40-2274, 11-40-2275, 11-40-3001, 11-40-3002, 11-40-3003, 11-40-3020, 11-40-3083, 11-40-3128 | |
| Description/Function | Punch, cut off | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11241017 4994 15 0011241017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 160,86 € | 482,58 € | |
| 145,08 € | 870,48 € |
Need more?