
11-32-0601
Washers WASHER 5 MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Washers | |
| Series | T9999 | |
| Product Type | Washers | |
| Subcategory | Hardware | |
| Tradename | NSCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,15 € | 9,15 € | |
| 8,90 € | 89,00 € | |
| 8,66 € | 216,50 € | |
| 8,50 € | 425,00 € | |
| 8,29 € | 829,00 € | |
| 8,11 € | 2.027,50 € | |
| 8,04 € | 4.020,00 € | |
| 7,90 € | 7.900,00 € |
Need more?