
11-32-5863
Other Tools TUBE FITTING 6MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | NSCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,68 € | 9,68 € | |
| 9,45 € | 47,25 € | |
| 9,15 € | 91,50 € | |
| 8,87 € | 221,75 € | |
| 8,77 € | 438,50 € | |
| 8,66 € | 866,00 € | |
| 8,51 € | 1.702,00 € | |
| 8,50 € | 4.250,00 € |
Need more?