
11-32-5886
Other Tools BRANCH TEE 8MM-1/8".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | NSCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,71 € | 17,71 € | |
| 17,30 € | 86,50 € | |
| 17,00 € | 170,00 € | |
| 16,57 € | 414,25 € | |
| 16,40 € | 820,00 € | |
| 16,14 € | 1.614,00 € | |
| 15,88 € | 3.176,00 € | |
| 15,87 € | 7.935,00 € |
Need more?