
11-32-6182
Other Tools POLYURTHANE TUBING 6MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | NSCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 280,52 € | 280,52 € | |
| 272,36 € | 1.361,80 € | |
| 266,56 € | 2.665,60 € | |
| 259,47 € | 6.486,75 € |
Need more?