Reference Only
11-40-4002
Punches & Dies 8300-2 CONDUCTOR PUNCH.
Datasheet
11-40-4002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-40-2001, 11-40-2131, 11-40-2274, 11-40-3001, 11-40-3128, 11-40-3276 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11404002 8300 2 0011404002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 314,03 € | 314,03 € | |
| 282,03 € | 1.410,15 € | |
| 272,91 € | 2.729,10 € | |
| 261,57 € | 6.539,25 € |
Need more?