Reference Only
11-40-4008
Punches & Dies CONDUCTOR PUNCH.
Datasheet
11-40-4008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-40-2096, 11-40-2181, 11-40-2206, 11-40-3007, 11-40-3024, 11-40-3046, 11-40-3096, 11-40-3099 | |
| Description/Function | Punch, conductor | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11404008 8301-2 0011404008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 275,50 € | 551,00 € | |
| 258,52 € | 1.551,12 € | |
| 249,89 € | 2.498,90 € | |
| 241,27 € | 6.273,02 € |
Need more?