Reference Only
11-40-4418
Punches & Dies Cut-off Punch.
Datasheet
11-40-4418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-40-2265, 11-40-3100, 11-40-3101, 11-40-3130, 11-40-3267 | |
| Description/Function | Punch, cut off | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11404418 8304 11 0011404418 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 160,86 € | 321,72 € | |
| 141,25 € | 847,50 € | |
| 138,06 € | 1.380,60 € | |
| 133,91 € | 3.481,66 € | |
| 132,69 € | 6.634,50 € |
Need more?