
1100-PRINTED-2x100FT
Adhesive Tapes 1100 2"X100' PRINTED BULK TEMFLEX PIPWRP.
Datasheet
1100-PRINTED-2x100FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 100 ft | |
| Length - mm | 30.48 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400709065 7000132166 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,65 € | 375,60 € | |
| 15,15 € | 727,20 € | |
| 14,57 € | 1.748,40 € | |
| 14,19 € | 3.746,16 € | |
| 13,79 € | 6.950,16 € |
Need more?