
11030
Industrial & Electrical Fuses LINK TYP 200,30A,23.
Datasheet
11030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 327-40 | |
| Product | Specialty Fuses | |
| Current Rating | 30 A | |
| Fuse Type | Medium / Normal Blow | |
| Body Style | Cable Fuse Links | |
| Termination Style | Screw, Cable | |
| Packaging | Bulk | |
| Product Type | Cable Fuse Link | |
| Subcategory | Fuses | |
| Type | Cable Fuse Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---