Reference Only
1103427-1
Heavy Duty Power Connectors FEMALE INSERT, CRIMP 4-POS. 22DF CONTACTS.
Datasheet
1103427-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC26 | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 22 AWG | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,32 € | 612,80 € | |
| 12,79 € | 1.534,80 € | |
| 11,98 € | 3.354,40 € |
Need more?