Reference Only
1106-1521-002
RF Connectors / Coaxial Connectors SMC M RA NA CR 2/50S.
Datasheet
1106-1521-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMC | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Cable Type | RG-178, RG-196, M17/169, M17/93 | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,46 € | 573,00 € | |
| 10,11 € | 1.011,00 € | |
| 9,44 € | 2.360,00 € | |
| 9,23 € | 4.615,00 € | |
| 8,77 € | 8.770,00 € |
Need more?